Power Supply Support Circuit, Fixed, 1 Channel, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD, QFN-20
Silicon Labs SI3480-A01-GMR technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Operating Supply Current | 13mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3480-A01-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.