Silicon Labs SI3482-A01-GMR technical specifications.
| Package/Case | QFN |
| Height | 0.73mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Operating Supply Current | 12.1mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3482-A01-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.