Crystal-less Soc Rf Transmitter Frequency Range 27 to 960 Mhz
Checking distributor stock and pricing after the page loads.
Silicon Labs SI4010-B1-GS technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 19.8mA |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz to 960 MHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | EZRadio® |
| Weight | 0.001764oz |
| RoHS | Compliant |