The SI4010-B1-GT is a 4KB RF transceiver with a frequency range of 27 MHz to 960 MHz, operating on a 3.6V supply voltage and consuming 10mA of current. It is packaged in a surface-mount MSOP package and is rated to operate in temperatures from -40°C to 85°C. This device is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Silicon Labs SI4010-B1-GT technical specifications.
| Package/Case | MSOP |
| Current - Transmitting | 19.8mA |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz to 960 MHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | EZRadio® |
| Weight | 0.001764oz |
| RoHS | Compliant |