This telecom IC is a surface mount device featuring a 14-pin SOIC package, operating across a 27 MHz to 960 MHz frequency range. It supports a data rate of 100Kbps and offers an output power of 10dBm. The component operates with a supply voltage between 1.8V and 3.6V, consuming 14.2mA during operation and 19.8mA when transmitting. It includes 4KB of memory and is RoHS compliant.
Silicon Labs SI4010-C2-GS technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 19.8mA |
| Data Rate | 100Kbps |
| Frequency | 960MHz |
| Height | 1.75mm |
| Length | 8.65mm |
| Max Frequency | 960MHz |
| Min Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz to 960 MHz |
| Operating Supply Current | 14.2mA |
| Operating Supply Voltage | -3.6V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EZRadio® |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4010-C2-GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.