RF Transceiver IC operating from 27 MHz to 960 MHz, featuring FSK modulation and a maximum output power of 10dBm. This surface-mount component offers a data rate of 100Kbps and includes 4KB of memory. It supports a supply voltage range of 1.8V to 3.6V, with typical operating currents of 14.2mA and transmitting current of 19.8mA. Packaged in a 10-MSOP with dimensions of 3mm x 3mm x 0.95mm, it operates within a temperature range of -40°C to 85°C.
Silicon Labs SI4010-C2-GT technical specifications.
| Package/Case | MSOP |
| Current - Transmitting | 19.8mA |
| Data Rate | 100Kbps |
| Frequency | 960MHz |
| Height | 0.95mm |
| Length | 3mm |
| Max Frequency | 960MHz |
| Min Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz to 960 MHz |
| Operating Supply Current | 14.2mA |
| Operating Supply Voltage | -3.6V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EZRadio® |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4010-C2-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.