RF Transmitter 10-Pin MSOP T/R
Sign in to ask questions about the Silicon Labs SI4012-C1001GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI4012-C1001GTR technical specifications.
| Package/Case | MSOP |
| Current - Transmitting | 19.8mA |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz to 960 MHz |
| Operating Supply Current | 19.8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZRadio® |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4012-C1001GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.