The SI4020-I1-FT is a RF transceiver operating at frequencies between 315 MHz and 915 MHz. It has a data rate of 256 Kbps and consumes 1.5 mA of supply current at 5.4 V. The device is packaged in a TSSOP package and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 85°C.
Silicon Labs SI4020-I1-FT technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 14mA |
| Data Rate | 256Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 315 MHz to 915 MHz |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EZRadio® |
| Weight | 0.002037oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4020-I1-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.