The SI4021-A1-FTR is a surface mount RF transceiver from Silicon Labs, operating over a temperature range of -40°C to 85°C. It has a maximum transmitting current of 24mA and supports data rates up to 512Kbps. The device is packaged in a TSSOP package and is available in tape and reel packaging. It operates on a supply voltage of 5.4V and is part of the EZRadio series.
Silicon Labs SI4021-A1-FTR technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 24mA |
| Data Rate | 512Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.4V |
| Packaging | Tape and Reel |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4021-A1-FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.