Silicon Labs SI4022-A0-FT technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 24mA |
| Data Rate | 115.2Kbps |
| Depth | 4.4mm |
| Frequency | 915MHz |
| Height | 1.05mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Power (dBm) | 6dBm |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Weight | 0.002037oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4022-A0-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.