Silicon Labs SI4022-A1-FT technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 24mA |
| Data Rate | 115.2Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.2V |
| Operating Frequency | 434 MHz to 915 MHz |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4022-A1-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.