16-pin TSSOP surface-mount RF transmitter IC supporting FSK modulation. Features a 3.3V typical operating voltage with a range of 2.2V to 3.8V. Operates within the 801.92 to 958.06 MHz frequency band, with a maximum RF operating frequency of 958.06 MHz. Offers a maximum data rate of 115.2Kbps and an operating temperature range of -40°C to 85°C. The thin shrink small outline package has a 0.65mm pin pitch and dimensions of 5mm x 4.4mm x 1mm.
Silicon Labs SI4022-A1-FTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Category | Transmitter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 958.06MHz |
| Min Operating Supply Voltage | 2.2V |
| Operating Band Frequency | 801.92 to 878.06|881.92 to 958.06MHz |
| Max Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 115.2Kbps |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI4022-A1-FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.