Silicon Labs SI4031-B1-FMR technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 30mA |
| Data Rate | 256Kbps |
| Frequency | 930MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4031-B1-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.