240 MHz to 930 MHz RF Transceiver, QFN package, surface mount. Features +20dBm output power and a data rate of 256Kbps. Operates with a supply voltage range of 1.8V to 3.6V, drawing 85mA at 3V. Operating temperature range is -40°C to 85°C.
Silicon Labs SI4032-B1-FM technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 30mA |
| Data Rate | 256Kbps |
| Frequency | 930MHz |
| Height | 0.85mm |
| Length | 4mm |
| Max Frequency | 930MHz |
| Min Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 240 MHz to 930 MHz |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 75 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EZRadioPRO® |
| Weight | 0.001515oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4032-B1-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.