The SI4032-B1-FMR is a QFN-packaged RF transceiver with a data rate of 256Kbps and operating frequency of 930MHz. It can handle a transmitting current of up to 30mA and operates within a supply voltage range of 1.8V to 3.6V. The device is suitable for surface mount applications and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transceiver is part of the EZRadioPRO series from Silicon Labs.
Silicon Labs SI4032-B1-FMR technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 30mA |
| Data Rate | 256Kbps |
| Frequency | 930MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4032-B1-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.