The Si4060-B0B-FM is a RF transceiver operating at 142MHz with a supply voltage of 3.6V and a transmitting current of 18mA. It is packaged in a QFN package and is suitable for operating temperatures between -40°C and 85°C. The device is part of the EZRadioPRO series and is available in quantities of 75 per packaging unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Current - Transmitting | 18mA |
| Data Rate | 1Mbps |
| Frequency | 142MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | EZRadioPRO® |
| Weight | 0.001515oz |
| RoHS | Compliant |