The EZRadio IC is a surface mount device with a QFN-20 package, operating over a frequency range of 142 MHz to 1050 MHz and a data rate of 1 Mbps. It can transmit at a maximum current of 18 mA and is powered by a supply voltage between 1.8V and 3.6V. The IC is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Silicon Labs SI4060-B1B-FMR technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 18mA |
| Data Rate | 1Mbps |
| Frequency | 142MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 142 MHz to 1050 MHz |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZRadio® |
| Weight | 0.001515oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4060-B1B-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.