The Si4060-C2A-GM is a RF transceiver with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It operates on a supply voltage range of 1.8V to 3.8V and has a maximum data rate of 1Mbps. The device uses FSK/GFSK/GMSK/MSK modulation technique and has a maximum RF operating frequency of 1050. It is available in a QFN EP package with 20 pins.
Checking distributor stock and pricing after the page loads.
| Category | Transmitter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK/GFSK/GMSK/MSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 1050MHz |
| Min Operating Supply Voltage | 1.8V |
| Operating Band Frequency | 142 to 1050MHz |
| Max Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 1Mbps |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |