Silicon Labs Si4063-B0B-FM technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 85mA |
| Data Rate | 1Mbps |
| Frequency | 142MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | EZRadioPRO® |
| Weight | 0.001515oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si4063-B0B-FM to view detailed technical specifications.
No datasheet is available for this part.