142MHz to 1050MHz operating frequency telecom circuit, QFN package, surface mount. Features 1Mbps data rate, 85mA transmitting current, and 1.8V to 3.6V operating supply voltage. RoHS compliant, packaged on tape and reel with 2500 units per package.
Silicon Labs SI4063-B1B-FMR technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 85mA |
| Data Rate | 1Mbps |
| Frequency | 142MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 142 MHz to 1050 MHz |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZRadioPRO® |
| Weight | 0.001515oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4063-B1B-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.