Silicon Labs SI4113-D-ZT1 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00309oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4113-D-ZT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.