Evaluation Board For SI4113 Frequency Synthesizer, Dual Band RF Frequency Synthesizer With Integrated VCOS For Wireless Communication
Silicon Labs SI4113-EVB technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.