Silicon Labs SI4115G-BMR technical specifications.
| Number of Outputs per Chip | 8 |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Silicon Labs SI4115G-BMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.