This 1.5GHz crystal oscillator features a QFN package and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and suitable for surface mount applications. The oscillator is designed for use with a crystal input and includes a phase-locked loop (PLL) for stable frequency generation.
Silicon Labs SI4122-D-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI4122 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4122-D-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.