Clock Generator 2MHz to 26MHz-IN 28-Pin MLP
Silicon Labs SI4123-BMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | MLP |
| Package Description | Micro Lead Frame Package |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VHHD-1 |
| Number of Outputs per Chip | 8 |
| Clock Input Frequency | 2 to 26MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Silicon Labs SI4123-BMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.