The SI4126-BM is a crystal oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a QFN package and is designed for surface mount applications. The oscillator has a supply current of 25.7mA and operates at frequencies between 62.5 MHz and 1000 MHz. It contains lead and is available in a rail/tube packaging with 60 units per package.
Silicon Labs SI4126-BM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Frequency | 62.5 MHz to 1000 MHz |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Supply Current | 25.7mA |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4126-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.