The SI4126-F-BM is a single circuit clock generator with a frequency range of 62.5 MHz to 1000 MHz. It is available in a QFN package and has a crystal input. The device operates over a temperature range of -40°C to 85°C and has a supply current of 25.7 mA. The SI4126-F-BM is not RoHS compliant due to the presence of lead. It is packaged in a rail/Tube package with 60 units per package.
Silicon Labs SI4126-F-BM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Frequency | 62.5 MHz to 1000 MHz |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 25.7mA |
| Weight | 0.002245oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4126-F-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.