IC SYNTHESIZER RF2/IF 28MLP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI4126-F-BMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4126-F-BMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.