The SI4133-BT is a single crystal oscillator with a maximum frequency of 1.8GHz and an operating supply voltage of 3V. It is packaged in a TSSOP package and is suitable for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It does not meet RoHS compliance standards.
Silicon Labs SI4133-BT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI4133-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.