Clock Generator IC featuring a QFN package, designed for crystal input and operating within a 2.7V to 3.6V supply voltage range. This component synthesizes frequencies from 2MHz to 26MHz input up to a maximum of 1.8GHz, incorporating PLL functionality. It operates across a temperature range of -40°C to 85°C and is RoHS compliant. The device is supplied in trays, with a typical supply current of 27mA.
Silicon Labs SI4133-D-GM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Weight | 0.002243oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4133-D-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.