RF and Baseband Circuit, ROHS COMPLIANT, MS-220VHHD-1, QFN-28
Silicon Labs SI4133-D-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI4133 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4133-D-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.