Clock Generator 2MHz to 26MHz-IN 24-Pin TSSOP Tube
Silicon Labs SI4133-D-GT technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Weight | 0.003092oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4133-D-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.