Silicon Labs SI4133G-BM technical specifications.
| Lead Free | Contains Lead |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.