Sign in to ask questions about the Silicon Labs SI4133M-EVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI4133M-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.6GHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4133M-EVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.