The Si4133T-BM is a single crystal oscillator with a maximum frequency of 1.8GHz. It features a QFN package and is designed for surface mount applications. The device operates within a temperature range of -20°C to 85°C. Note that this product contains lead and is not RoHS compliant.
Silicon Labs Si4133T-BM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Aero™ |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs Si4133T-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.