RF Wireless Misc Aero RF Synthesizer
Sign in to ask questions about the Silicon Labs SI4133T-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI4133T-GM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Aero™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4133T-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.