The SI4134T-BM is a clock generator IC with a maximum operating frequency of 1.99GHz and a PLL. It is designed for surface mount applications and operates within a temperature range of -20 to 85°C. The device is packaged in a quantity of 60 per rail or tube. Note that the device contains lead and is not RoHS compliant.
Silicon Labs SI4134T-BM technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 1.99GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Aero™+ |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4134T-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.