This 1-channel clock generator has a maximum frequency of 2.5GHz and accepts a crystal input. It is packaged in a TSSOP package and is available in quantities of 62. The device is not RoHS compliant and contains lead, making it non-lead free.
Sign in to ask questions about the Silicon Labs SI4136-F-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI4136-F-BT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 2.5GHz |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4136-F-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.