The SI4201-BM is a 900MHz SPI RF IC with a receiving current of 9mA. It operates within a temperature range of -20°C to 85°C. The device is packaged in rail/Tube packaging with a quantity of 75 units. Note that this product contains lead and is not RoHS compliant.
Silicon Labs SI4201-BM technical specifications.
| Current - Receiving | 9mA |
| Frequency | 900MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Aero™ + |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.