RF and Baseband Circuit, CMOS, 8 X 8 MM, LGA-32
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B32 |
| Width | 8 |
| Length | 8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.85 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |