Silicon Labs SI4206-BM technical specifications.
| Frequency | 900MHz |
| Lead Free | Contains Lead |
| Length | 8mm |
| Nominal Supply Current | 85mA |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1.35mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4206-BM to view detailed technical specifications.
No datasheet is available for this part.