Silicon Labs SI4311-B21-GMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 20mA |
| Data Rate | 10Kbps |
| Frequency | 434MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 315 MHz to 433.92 MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Series | EZRadio® |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4311-B21-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.