Telecom Circuit, 1-Func, LEAD FREE, MO-220VGGD-8, QFN-20
Silicon Labs SI4313-B1-FM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18.5mA |
| Data Rate | 128Kbps |
| Depth | 4mm |
| Frequency | 960MHz |
| Height | 0.85mm |
| Length | 4mm |
| Max Frequency | 960MHz |
| Min Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 315 MHz to 915 MHz |
| Operating Supply Current | 100nA |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| Series | EZRadio® |
| Weight | 0.001764oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4313-B1-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.