Silicon Labs SI4313-B1-FMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18.5mA |
| Data Rate | 128Kbps |
| Depth | 4mm |
| Frequency | 960MHz |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4313-B1-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.