The SI4320-J1-FT is a surface mount RF transceiver with a frequency range of 315 MHz to 915 MHz and a data rate of 256 Kbps. It operates on a supply voltage of 5.4V with a current consumption of 3mA. The device is packaged in a TSSOP package and is compliant with RoHS regulations. The transceiver has a sensitivity of -109dBm and can operate in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Silicon Labs SI4320-J1-FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI4320-J1-FT technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 12mA |
| Data Rate | 256Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 315 MHz to 915 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.4V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| Weight | 0.002037oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4320-J1-FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.