Silicon Labs SI4322-A0-FT technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 12mA |
| Data Rate | 256Kbps |
| Depth | 4.4mm |
| Frequency | 915MHz |
| Height | 0.9mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Frequency | 433 MHz to 915 MHz |
| Operating Supply Current | 500uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -104dBm |
| Weight | 0.002037oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4322-A0-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.