16-pin TSSOP FSK RF receiver, surface mount with gull-wing leads. Features a 0.65mm pin pitch and a 5mm x 4.4mm x 1mm plastic package. Operates within a 433 to 915 MHz frequency range, with a maximum RF operating frequency of 915 MHz. Supports FSK modulation and data rates up to 256Kbps, with a supply voltage range of 2.2V to 3.8V, typically 2.5V or 3.3V. Operating temperature range is -40°C to 85°C.
Silicon Labs SI4322-A0-FTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 915MHz |
| Min Operating Supply Voltage | 2.2V |
| Operating Band Frequency | 433 to 915MHz |
| Max Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Data Rate | 256Kbps |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI4322-A0-FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.