This surface mount RF transceiver IC operates across a frequency range of 283 MHz to 960 MHz, with a maximum frequency of 960 MHz. It features a sensitivity of -116dBm and a data rate of 500Kbps. The device requires an operating supply voltage between 1.8V and 3.6V, typically 3V, and draws 10mA during reception. Packaged in a QFN format, this component is RoHS compliant and designed for tray packaging.
Silicon Labs SI4355-B1A-FM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 10mA |
| Data Rate | 500Kbps |
| Depth | 3mm |
| Frequency | 960MHz |
| Height | 0.85mm |
| Length | 3mm |
| Max Frequency | 960MHz |
| Min Frequency | 283MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 283 MHz to 960 MHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Series | EZRadio® |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4355-B1A-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.