Surface mount RF transceiver operating in the 315MHz to 917MHz frequency range, supporting FSK and OOK modulation. Features a sensitivity of -113dBm and a data rate up to 120Kbps. Operates with supply voltages from 1.8V to 3.6V and consumes 12mA in receive mode. Packaged in a 20-pin QFN with dimensions of 3mm x 3mm x 0.85mm.
Silicon Labs SI4356-B1A-FM technical specifications.
| Bandwidth | 535kHz |
| Package/Case | QFN |
| Current - Receiving | 12mA |
| Data Rate | 120Kbps |
| Depth | 3mm |
| Frequency | 917MHz |
| Height | 0.85mm |
| Length | 3mm |
| Max Frequency | 917MHz |
| Min Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 917 MHz |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Series | EZRadio® |
| Supply Current | 12mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4356-B1A-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.