The SI4362-B1B-FM is a QFN-packaged RF transceiver with a frequency range of 142MHz to 1.05GHz. It operates at a supply voltage of 3.3V and has a maximum current of 13mA. The device is RoHS compliant and suitable for surface mount applications. It is designed for use in RF and wireless ICs, with a sensitivity of -126dBm. The transceiver is available in a tray packaging with 75 units per package, and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Silicon Labs SI4362-B1B-FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI4362-B1B-FM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13mA |
| Data Rate | 1Mbps |
| Depth | 4mm |
| Frequency | 142MHz |
| Height | 0.85mm |
| Length | 4mm |
| Max Frequency | 1.05GHz |
| Min Frequency | 142MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -126dBm |
| Series | EZRadioPRO® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4362-B1B-FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.